TE Connectivity Junior Power Timer Series Female Crimp Terminal
- RS Stock No.:
- 164-7827
- Mfr. Part No.:
- 964285-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7827
- Mfr. Part No.:
- 964285-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
Related links
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
