TE Connectivity Junior Power Timer Series Male Crimp Terminal, 12 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 718-1279
- Mfr. Part No.:
- 2-964296-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.34
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship
- Plus 3,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 820 | $0.834 | $8.34 |
| 830 - 4140 | $0.821 | $8.21 |
| 4150 + | $0.677 | $6.77 |
*price indicative
- RS Stock No.:
- 718-1279
- Mfr. Part No.:
- 2-964296-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 20A | |
| Series | Junior Power Timer | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Iron Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 24.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Current 20A | ||
Series Junior Power Timer | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Iron Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 24.7mm | ||
Standards/Approvals No | ||
TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)
MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever TOP springs and a mating area Interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal 20 AWG Max
