TE Connectivity Junior Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.05

(exc. GST)

$13.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 24 November 2026
  • Plus 3,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.241$12.05
750 - 1450$0.237$11.85
1500 +$0.232$11.60

*price indicative

Packaging Options:
RS Stock No.:
719-9400
Mfr. Part No.:
170209-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Junior Power Timer Connector Housing

Series

Junior Power Timer

Current

3A

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Bronze Powder

Maximum Wire Size mm²

2.3mm²

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

18.8mm

Standards/Approvals

No

TE Connectivity Junior Power Timer Contacts


A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.

TE Connectivity Junior Power Timer Automotive Connectors


Note

For MCP connectors see 680-5980

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy