RS PRO, Panel Mount Green LED Pilot Light, 22 mm Cutout, 230V ac, IP65, Round
- RS Stock No.:
- 909-2500
- Distrelec Article No.:
- 304-20-098
- Brand:
- RS PRO
Subtotal (1 unit)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship
- Plus 329 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.12 |
*price indicative
- RS Stock No.:
- 909-2500
- Distrelec Article No.:
- 304-20-098
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 230V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | RS PRO | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light | ||
Voltage 230V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series RS PRO | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO, Panel Mounting Green LED Pilot Light Complete With Test Circuit, 22 mm Cutout, IP65, Round, 230 V AC
These RS PRO panel mounting green LED pilot or power indicator lights are used to indicate the operational status of your equipment or industrial process. These pieces have an additional terminal, allowing you to connect a test lamp.
They emit a strong light that's brighter than incandescent bulbs and have low energy consumption and will last for up to 30,000 hours. They have a lock nut and screw terminals for quick and easy panel installation. Their Ingress Protection (IP) rating of IP65 ensures they are protected from dust and low-pressure jets of water.
You can see this type of indicator lights used in a variety of applications and equipment in telecommunications, automotive and many other industries. They comply with British (BS EN 61340-5-1:2007) and American (ANSI/ESD S20.20:2014) electrostatic discharge (ESD) standards so you can be sure the hazard of a discharge is minimised.
Features and Benefits
• Current rating of 20 mA
• Cutout diameter of 22 mm
• IP65 rated
• LED lamp type
• Panel mounting type
• Green pilot light colour
• Round pilot light shape
• LEDtec series
• Screw terminal type
• Voltage rating of 230 V AC
Related links
- RS PRO Panel Mount Green LED Pilot Light IP65 230V ac
- RS PRO Panel Mount Green LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Green LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP65 110V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount White LED Pilot Light IP65 230V ac
- RS PRO Panel Mount Blue LED Pilot Light IP65 230V ac
- RS PRO Panel Mount Yellow LED Pilot Light IP65 230V ac
