TE Connectivity Junior Power Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-5269
Mfr. Part No.:
964286-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Junior Power Timer Connector Housing

Current

30A

Series

Junior Power Timer

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Contact Material

Bronze

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Length

19.3mm

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Junior Power Timer Contacts


A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.

TE Connectivity Junior Power Timer Automotive Connectors


Note

For MCP connectors see 680-5980

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy