TE Connectivity Junior Power Timer Series Male Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.88

(exc. GST)

$21.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 820$1.988$19.88
830 - 1640$1.936$19.36
1650 +$1.907$19.07

*price indicative

Packaging Options:
RS Stock No.:
718-0888
Mfr. Part No.:
1-964296-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Junior Power Timer Connector Housing

Series

Junior Power Timer

Current

30A

Minimum Wire Size AWG

13AWG

Minimum Wire Size mm²

1mm²

Contact Plating

Gold

Contact Material

Bronze

Maximum Wire Size AWG

17AWG

Maximum Wire Size mm²

2.5mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

24.2mm

TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)


MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever TOP springs and a mating area Interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)


Each (Supplied on a Reel)
$0.751
Each (In a Pack of 10)
$0.751
Each (Supplied on a Reel)
$0.731
Each (In a Pack of 50)
$0.731

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy