TE Connectivity Mini-Universal MATE-N-LOK Sealed Connector System Series Female Connector Seal, 20 AWG Min Crimp, 26 AWG
- RS Stock No.:
- 135-4501
- Mfr. Part No.:
- 794758-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 40000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 20000 units)*
$4,080.00
(exc. GST)
$4,480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20000 - 20000 | $0.204 | $4,080.00 | - |
| 40000 + | $0.199 | $3,980.00 | 2% |
*price indicative
- RS Stock No.:
- 135-4501
- Mfr. Part No.:
- 794758-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector Seal | |
| For Use With | MR Socket Housing | |
| Series | Mini-Universal MATE-N-LOK Sealed Connector System | |
| Current | 3A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Brass | |
| Contact Material | Nickel Plated Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector Seal | ||
For Use With MR Socket Housing | ||
Series Mini-Universal MATE-N-LOK Sealed Connector System | ||
Current 3A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Brass | ||
Contact Material Nickel Plated Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Colour Blue | ||

Single Wire Seal
A range of Mini-Universal MATE-N-LOK Sealed Connector System Wire Seals to provide IP 56 and IP57 rated performance.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Sealed Connector System Series Female Connector Seal 26 AWG
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
