TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Get a bulk buy discount

Add 260 more to save $1.04

View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.22

(exc. GST)

$4.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 240$0.211$4.22-
260 - 480$0.207$4.14$1.04
500 +$0.204$4.08$3.50

*price indicative

RS Stock No.:
709-9833
Mfr. Part No.:
794224-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK II Connector Housing

Current

10.5A

Series

Mini-Universal MATE-N-LOK II

Contact Plating

Tin

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Length

19.69mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy