TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 909-7602
- Mfr. Part No.:
- 770834-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2500 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.00
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.18 | $9.00 | - |
| 2500 - 4950 | $0.178 | $8.90 | $5.00 |
| 5000 + | $0.174 | $8.70 | $30.00 |
*price indicative
- RS Stock No.:
- 909-7602
- Mfr. Part No.:
- 770834-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 11.2A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 16.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Series Mini-Universal MATE-N-LOK | ||
Current 11.2A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 16.74mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
TE Connectivity Mini-Universal MATE-N-LOK Connector System
- RS Stock No. 6693131
- Mfr. Part No. 794058-1
- RS Stock No. 6693134
- Mfr. Part No. 794059-1
- RS Stock No. 6693131P
- Mfr. Part No. 794058-1
- RS Stock No. 4791659
- Mfr. Part No. 170365-3
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max








