TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 400 units)*

$517.16

(exc. GST)

$568.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$517.16$1.293

*price indicative

RS Stock No.:
680-470
Mfr. Part No.:
770986-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Female

For Use With

Connector

Current

9.5A

Series

Mini-Universal MATE-N-LOK

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Length

16.74mm

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Mini-Universal MATE-N-LOK Socket Contact primarily used for power applications requiring superior electrical performance and low contact resistance. It is a female Terminal designed to accept a 1 mm pin, featuring a Gold (Au) plating in the mating area for high reliability, and is rated for a maximum current of 9.5 A. The contact handles both 600 VAC and 600 VDC, making it a versatile Terminal for robust, miniature power circuits across a wide operating temperature range.

Straight orientation

Stranded wire

CSA and UL compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy