TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact, 30 AWG Min Crimp, 26 AWG Max

Subtotal (1 pack of 400 units)*

$457.39

(exc. GST)

$503.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$457.39$1.143

*price indicative

RS Stock No.:
680-926
Mfr. Part No.:
794058-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Female

For Use With

Wire

Series

MINI UNIVERSAL MATE-N-LOK

Current

9.5A

Contact Plating

Gold

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Termination Type

Crimp

Length

16.74mm

Standards/Approvals

VDE

COO (Country of Origin):
US
The TE Connectivity Socket Contact designed for demanding electrical connections, featuring a maximum current rating of 9.5 A and a high operating voltage of 600 VAC/VDC. It functions as the female terminal, using Gold plating on the mating surface for optimal signal integrity, and terminates to 30 AWG to 26 AWG discrete wire via the Crimp method. Constructed from Brass with a Locking Lance for secure retention, this contact is engineered for reliable, high-voltage applications.

UL 94V 0 flammability rating

Stranded wire

CSA and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy