JAE MX19 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 663-3625
- Mfr. Part No.:
- MX19P10K451
- Brand:
- JAE
Subtotal (1 pack of 100 units)*
$10.10
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 27,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.101 | $10.10 |
*price indicative
- RS Stock No.:
- 663-3625
- Mfr. Part No.:
- MX19P10K451
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | MX19 Connector Housing | |
| Series | MX19 | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With MX19 Connector Housing | ||
Series MX19 | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
IP65 Relay Connector
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover.
Mechanical lock prevents incomplete mating
Two plate spring mechanism improves contact reliabilty
Suitable for wire-to-wire connection up to 5 A
Rated Voltage - 200 Va.c.
Contact resistance - 10 mΩ max.
Temperature rating -40°C to +105°C
IP65 JAE MX19 Series
- RS Stock No. 7319027
- Mfr. Part No. M23S05K351
Each (In a Pack of 100)
$0.16
- RS Stock No. 8735426P
- Mfr. Part No. DF62-22SCA
Each (Supplied in a Bag)
$0.429
- RS Stock No. 7644521
- Mfr. Part No. DF3-22SC
Each (In a Bag of 10)
$0.221
- RS Stock No. 7978755P
- Mfr. Part No. 33000-1003
Each (Supplied on a Reel)
$0.231
Related links
- JAE MX19 Series Female Crimp Terminal 20 AWG Max
- JAE MX44 Series Female Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- Molex 217347 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max












