Molex 46235 Series Female Crimp Terminal, 26 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 796-450
- Mfr. Part No.:
- 46235-5004
- Brand:
- Molex
Subtotal (1 reel of 12000 units)*
$4,955.38
(exc. GST)
$5,450.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,955.38 | $0.413 |
*price indicative
- RS Stock No.:
- 796-450
- Mfr. Part No.:
- 46235-5004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 Single Row Receptacle Housings | |
| Series | 46235 | |
| Current | 5A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Nickel over Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 30AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 Single Row Receptacle Housings | ||
Series 46235 | ||
Current 5A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Nickel over Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 30AWG | ||
Termination Type Crimp | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal offers high mating cycle performance, is designed for efficient connections in various applications. Its female configuration ensures secure contacts while accommodating a wide range of wire sizes and insulation diameters.
Durable design provides up to 250 mating cycles for extended use
Reduction in mating force by up to 50% enhances ease of use
Compatible with wire sizes ranging from AWG 26 to 30, ensuring versatility
Related links
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 30 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
