Molex 505431 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 161-5896
- Mfr. Part No.:
- 505431-1000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 23000 units)*
$1,403.00
(exc. GST)
$1,541.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 23000 - 23000 | $0.061 | $1,403.00 |
| 46000 - 207000 | $0.059 | $1,357.00 |
| 230000 + | $0.058 | $1,334.00 |
*price indicative
- RS Stock No.:
- 161-5896
- Mfr. Part No.:
- 505431-1000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Lock PLUS Connector Housing | |
| Series | 505431 | |
| Current | 1.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Lock PLUS Connector Housing | ||
Series 505431 | ||
Current 1.5A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Female Crimp Terminal, 30 to 26AWG, 5mΩ Maximum Contact Resistance - Micro-Lock PLUS Series - 505431-1000
Link cables easily to your printed circuit board with this crimp Terminal from Molex. It's designed to be used with Micro-Lock adapters and, thanks to a highly conductive copper alloy contact with low electrical resistance of 5mΩ, it delivers a reliable connection. With its wide operating temperature range of -40°C to +105°C, you can use this Terminal in challenging industrial environments. Its extremely light weight of 16.62mg means it's easy to handle and won't strain your equipment. Connectors like this are a popular choice for use with control and automation equipment.
• Compatible with wire sizes from 30 to 26AWG for versatility
• Rating of 50V AC/DC for use in low-voltage applications
• Tin contact plating resists corrosion and ensures long-term performance, even in damp or humid environments
• Termination is easy and calls for low insertion force to save time and avoid potential damage to your components
Applications
• Heating, Air conditioning and ventilation systems
• Office equipment
• Food production facilities
What's the definition of a female terminal?
A female Terminal is a hollow receptacle that male plugs or jacks fit into.
Related links
- Molex 505431 Series Female Crimp Terminal 26 AWG Max
- Molex 504185 Series Female Crimp Terminal 26 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 504185 Series Female Crimp Terminal 26 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Hirose A3B Series Female Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Female Crimp Terminal 26 AWG Max
