Molex 64324 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 747-948
- Mfr. Part No.:
- 64324-1049
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,994.30
(exc. GST)
$2,193.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,994.30 | $0.798 |
*price indicative
- RS Stock No.:
- 747-948
- Mfr. Part No.:
- 64324-1049
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Power CMC Receptacles | |
| Current | 21A | |
| Series | 64324 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Power CMC Receptacles | ||
Current 21A | ||
Series 64324 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 10 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
