Molex 64324 Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.57

(exc. GST)

$21.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$19.57$1.957
5 - 9$18.00$1.80
10 +$16.25$1.625

*price indicative

RS Stock No.:
747-947
Mfr. Part No.:
64324-1029
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Power CMC Receptacles

Current

21A

Series

64324

Minimum Wire Size AWG

14AWG

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy