Molex SQUBA 3.6 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 193-5948
- Mfr. Part No.:
- 207777-0002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$595.00
(exc. GST)
$655.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.119 | $595.00 | - |
| 10000 - 15000 | $0.116 | $580.00 | $30.00 |
| 20000 + | $0.114 | $570.00 | $100.00 |
*price indicative
- RS Stock No.:
- 193-5948
- Mfr. Part No.:
- 207777-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 207782 Squba 3.6 Receptacle Housing | |
| Series | SQUBA 3.6 | |
| Current | 11.5A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 207782 Squba 3.6 Receptacle Housing | ||
Series SQUBA 3.6 | ||
Current 11.5A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Molex Squba 3.6 Series Crimp Terminal, 20 AWG Minimum Wire size, 11.5A Maximum Current - 207777-0002
This crimp terminal is a female connector designed for use with the Squba 3.6 receptacle housing. It supports wire sizes ranging from 20AWG to 18AWG and utilises both compression and crimp termination methods. Manufactured to high standards, this terminal features matte tin plating, offering excellent durability and reliability. The contact material is a robust copper alloy, ensuring effective performance in demanding electrical applications.
Features & Benefits
• Supports wire sizes from 20AWG to 18AWG for versatile use
• Matte tin plating enhances corrosion resistance and conductivity
• Designed for both compression and crimp terminations for flexibility
• Maximum current capacity of 11.5A ensures reliable power transmission
• Copper alloy construction delivers durability and improved performance
• Suitable for up to 600V, ideal for various electrical applications
Applications
• Utilised in connections for power and signal distribution
• Ideal for use in wire-to-wire configurations in electrical systems
• Compatible with Squba 3.6 receptacle housings for secure fittings
• Effective in automotive, industrial, and electronic
What are the benefits of using a matte tin plated design?
The matte tin plating provides superior corrosion resistance, ensuring long-lasting connections in various environments. This not only enhances electrical conductivity but also reduces the risk of oxidation, promoting reliability over time.
How can I ensure the proper crimping of this connector?
Utilising the appropriate hand crimp tool designed for 20AWG to 18AWG wires is essential. Ensuring that the wire insulation falls within the specified diameter 46mm to 2.10mm will also help achieve the best crimp quality.
What is the maximum dielectric strength for this connector under standard conditions?
This connector can handle a maximum voltage of 600V, making it suitable for use in high-voltage applications while maintaining safe performance levels.
How many mating cycles is the connector rated for?
The crimp terminal is rated for a maximum of 25 mating cycles, providing assurance of durability in frequent use cases where reliable connections are essential.
Related links
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 16 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 16 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
