Molex 33001 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 797-8919
- Distrelec Article No.:
- 304-45-536
- Mfr. Part No.:
- 33001-3004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$60.70
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
- Plus 20,500 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.607 | $60.70 |
| 1000 - 2900 | $0.592 | $59.20 |
| 3000 - 7400 | $0.576 | $57.60 |
| 7500 - 14900 | $0.562 | $56.20 |
| 15000 + | $0.548 | $54.80 |
*price indicative
- RS Stock No.:
- 797-8919
- Distrelec Article No.:
- 304-45-536
- Mfr. Part No.:
- 33001-3004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MX150 Connector Housing | |
| Series | 33001 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MX150 Connector Housing | ||
Series 33001 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 22A Maximum Current Per Contact, Gold-Plated Contacts - MX150 Series - 33001-3004
Waste no time assembling circuits with this crimp terminal from Molex. The malleable metal compresses onto wires, so you can terminate them quickly without soldering. As the unit has gold plating on the mating, it reliably delivers signals and power in harsh conditions. To stop water from getting into your electrical connections, use this terminal with matte-sealed connectors from the MX150 series (720-5726). This makes it handy for electronics in cars and commercial vehicles.
Features & Benefits
• Accepts 20 to 18AWG wires for versatility
• Works at temperatures between -40°C and +150°C, so you can safely use it with industrial and marine equipment
• Maximum current of 22A per contact for use in powerful applications
Applications
• Plant machinery
• Oil rigs
• Manufacturing systems
What are this crimp terminal's polarising ribs for?
This terminal's polarising ribs help prevent connection errors by ensuring it only mates with connectors when it's pushed in the right way.
MX150™ Female Crimp Terminals, 1.50mm - 33001 and 33012 Series
Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, 22 A. These female crimp terminals mate with series 33001 male terminals, stock numbers 720-5700 typically.
For use with series 33472 female connectors, stock number 720-5726 typically.
Molex MX150™ Sealed Connection Systems
Note
For a range of MX 150 Tooling see stock number 778-6717 typical.
Related links
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 20 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 22 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
