TE Connectivity AMP Series Male Contact, 10 AWG Min Crimp, 10 AWG Max

Subtotal (1 pack of 25 units)*

$538.44

(exc. GST)

$592.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$538.44$21.538

*price indicative

RS Stock No.:
677-586
Mfr. Part No.:
66259-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

For Use With

Wire

Current

15A

Series

AMP

Minimum Wire Size AWG

10AWG

Contact Plating

Tin Lead

Contact Material

Copper

Maximum Wire Size AWG

10AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Tin-Lead Tab Contact designed for 10 AWG wire, with wire sizes ranging from 5 to 6 mm². This contact features a crimp termination and is MADE from copper, offering excellent conductivity and strength for power applications. With an operating temperature range of -40 to 85 °C, it is suitable for a wide range of industrial environments. The tin-lead plating provides improved electrical performance and resistance to corrosion, ensuring long-lasting reliability. Ideal for secure power connections in electrical systems.

Termination method Crimp

Wire Insulation Support

Power circuit application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy