Phoenix Contact SM-36KP008 Series Male Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 638-619
- Mfr. Part No.:
- 1605754
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$108.51
(exc. GST)
$119.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.51 | $5.426 |
*price indicative
- RS Stock No.:
- 638-619
- Mfr. Part No.:
- 1605754
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SM-36KP008 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SM-36KP008 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 10AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for reliability and efficiency, solidifying connections with precision. Its pin design facilitates a secure crimping process, ensuring optimal electrical performance in various applications. Crafted from premium materials, including nickel plated copper with a gold coating, it caters to demanding industrial standards. Designed to excel in both temperature variations and vibrations, this product stands out as a crucial component for automation and control cabinet solutions. The compact contact diameter, compatible with a defined crimp range, guarantees versatile use across different wiring scenarios and expands the capabilities of your device manufacturing.
Minimises contact resistance for improved performance
Facilitates easy monitoring during production
Designed for insertion/withdrawal cycles of up to 100
Complies with strict EU RoHS substance requirements
Compatible with a range of crimping tools for diverse applications
Includes a compact and efficient pin contact design
Related links
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max