Phoenix Contact Sunclix Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 609-769
- Mfr. Part No.:
- 1196769
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$143.36
(exc. GST)
$157.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $143.36 | $2.867 |
*price indicative
- RS Stock No.:
- 609-769
- Mfr. Part No.:
- 1196769
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Current | 4A | |
| Series | Sunclix | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 0.3mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 31.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Current 4A | ||
Series Sunclix | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 0.3mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 31.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact offers unparalleled reliability and efficiency for electrical engineering applications. Built to connect seamlessly with 6 mm² conductors, this robust connector ensures optimal performance across various industrial environments. Its design accommodates specific requirements with a socket connection method and a single position functionality, making it ideal for multiple uses. The products unique construction prevents overheating, while its high quality materials guarantee durability.
Environmentally compliant fulfilling EU RoHS requirements
Offers a wide operating temperature range for versatile applications
Delivers a high rated current capacity for demanding tasks
Designed for easy assembly and minimal maintenance needs
Meets stringent mechanical performance criteria for reliability
Related links
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact PV-C3M-C Series Female Crimp Contact 10 AWG Max
