Phoenix Contact SF-10KS010 Series Female Crimp Contact, 26 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 638-671
- Mfr. Part No.:
- 1605481
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$370.36
(exc. GST)
$407.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $370.36 | $3.704 |
*price indicative
- RS Stock No.:
- 638-671
- Mfr. Part No.:
- 1605481
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SF-10KS010 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 17AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, China RoHS EFUP-50, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SF-10KS010 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 17AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, China RoHS EFUP-50, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to enhance connection reliability with its superior construction and material quality. Crafted for seamless integration within a range of applications, this reliable solution offers a crimp range suited for varied conductor sizes, ensuring versatility across different connection needs. Made with precision, the product features a nickel plated surface with a gold coating that not only boosts conductivity but also extends the components lifespan. Conforming to international standards, this crimp contact is not only user friendly but also meets stringent compliance regulations, providing peace of mind when used in professional environments.
Employs a crimp connection method that assures maximum durability
Constructed with high quality materials ensuring reliability in critical applications
Offers a socket connection type for ease of assembly and disassembly
Designed to withstand a significant number of insertion and withdrawal cycles
Meets EU RoHS compliance underscoring its safety and environmental considerations
Compatible with various crimping tools for flexible usage options
Related links
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KS003 Series Female Crimp Contact 17 AWG Max
- Phoenix Contact SF-6CS2000 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact RC-1KP2000 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KP003 Series Male Crimp Contact 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
