Phoenix Contact ST Series Male Crimp Contact, 24 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 607-294
- Mfr. Part No.:
- 1242329
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$246.00
(exc. GST)
$270.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $246.00 | $4.92 |
*price indicative
- RS Stock No.:
- 607-294
- Mfr. Part No.:
- 1242329
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | ST | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series ST | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact redefines connection reliability with its innovative design. Engineered to support a crimp range of 0.25 mm² to 2.5 mm², it features a turned pin construction, ensuring a secure fit every time. Its counterpart, a robust nickel plated surface with gold coating, enhances conductivity while providing excellent corrosion resistance. The 2 mm contact diameter strikes a balance between size and strength, allowing for easy integration in compact environments. With a minimum order quantity of 50 pieces, this product is designed not just for individual users, but also for bulk applications across various industries.
Compact 2 mm contact diameter suitable for space constrained installations
High tensile strength ensuring durability in demanding environments
Designed for ease of production monitoring with reliable connections
Ideal for use in a variety of industrial applications
Related links
- Phoenix Contact Male Crimp Contact 14 AWG Max
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact RC Series Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Encitech Connectors 3303 Series Male Crimp Contact 20 AWG Max
- HARTING D-Sub Series Male Crimp Contact 20 AWG Max
