Phoenix Contact CC-1 0-ST-0 34-MS AU Series Male Crimp Contact, 28 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 638-637
- Mfr. Part No.:
- 1452356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$192.06
(exc. GST)
$211.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $192.06 | $1.921 |
*price indicative
- RS Stock No.:
- 638-637
- Mfr. Part No.:
- 1452356
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | CC-1 0-ST-0 34-MS AU | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series CC-1 0-ST-0 34-MS AU | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact offers a reliable solution for your connection needs. With its exceptional design, this product guarantees secure and efficient connections in various applications. It boasts a pin type connection and a crimping method that enhances durability and performance. Crafted with a contact diameter of 1 mm, it efficiently accommodates a conductor cross section range, making it a versatile choice for different wire specifications. This product is engineered to meet the highest standards of quality and reliability, combining advanced materials for optimal performance.
Pin type connection enhances reliability under demanding conditions
Crimping method facilitates robust and vibration resistant assemblies
Manufactured using high quality materials for superior performance
Environmentally compliant fulfilling EU RoHS substance requirements
Perfectly suitable for various applications across different industries
Easy to integrate into existing systems improving overall connectivity
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- HARTING Har Bus 64 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- JAE IL-C2 Series Crimp Contact 22 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max