Molex 768230345 Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 194-235
- Mfr. Part No.:
- 768230345
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 211 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $21.30 | $1.065 | - |
| 5 + | $19.59 | $0.98 | 8% |
*price indicative
- RS Stock No.:
- 194-235
- Mfr. Part No.:
- 768230345
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Power, Wire-to-Board, Wire-to-Wire | |
| Current | 30A | |
| Series | 768230345 | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Plating | Tin | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | Eu RoHS REACH SVHC, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Power, Wire-to-Board, Wire-to-Wire | ||
Current 30A | ||
Series 768230345 | ||
Minimum Wire Size AWG 10AWG | ||
Contact Plating Tin | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals Eu RoHS REACH SVHC, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex Crimp Terminal is a TPA capable female connector designed for power applications. It accommodates 10 AWG wire for both wire to board and wire to wire connections. With a maximum voltage rating of 600V AC/ DC, it features high conductivity copper for optimal performance. The Terminal has tin plating for both mating and termination, ensuring reliable connectivity and corrosion resistance.
Crimp or compression termination Interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV-C3M-C Series Female Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
