Phoenix Contact HC-COM Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 607-221
- Mfr. Part No.:
- 1663307
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$135.61
(exc. GST)
$149.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $135.61 | $5.424 |
*price indicative
- RS Stock No.:
- 607-221
- Mfr. Part No.:
- 1663307
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | HC-COM | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 23.5mm | |
| Standards/Approvals | EAC, DIN EN 60352-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series HC-COM | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 23.5mm | ||
Standards/Approvals EAC, DIN EN 60352-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to ensure reliable and robust electrical connections in various applications. With a contact diameter of 4 mm, it excels in performance thanks to its high quality copper alloy construction and silver plated surface. The product is suitable for a connection cross section ranging from 6 mm², making it ideal for robust wiring setups. It is engineered for use with a range of contact carriers within the HC M series, providing flexibility and compatibility across different systems. The durable design supports up to 500 insertion and withdrawal cycles, which assures longevity and resilience in demanding environments.
Built from high quality copper alloy for enhanced conductivity
Silver plated contact surface prevents corrosion and enhances durability
Designed for compatibility with multiple contact carriers within the HC M series
Optimized for crimp connection technology which ensuring secure and reliable fittings
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 20 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV-C3M-C Series Female Crimp Contact 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
