Phoenix Contact Sunclix Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 566-182
- Mfr. Part No.:
- 1196770
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$132.68
(exc. GST)
$145.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $132.68 | $2.654 |
*price indicative
- RS Stock No.:
- 566-182
- Mfr. Part No.:
- 1196770
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | Sunclix | |
| Current | 34A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Contact Resistance | 0.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series Sunclix | ||
Current 34A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Contact Resistance 0.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 27.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact delivers exceptional performance and reliable connectivity for your electrical applications. Designed specifically for the SUNCLIX range, it ensures a solid and efficient connection ideal for plant, controller, and device engineering. The product accommodates a range of conductor cross sections from 2.5 mm² to 4 mm², making it versatile for various installation scenarios. Crafted with high quality materials, including copper contacts and silver surface treatment, this crimp contact guarantees low contact resistance and durability under operational stresses. With a comprehensive specification sheet and stringent safety measures, this product meets the high standards required for modern electrical systems.
Compact yet robust design ensures efficient space utilisation in control cabinets
Safety notes provide clear guidelines for qualified personnel to ensure secure installations
Suitable for use in a variety of environmental conditions enhancing design flexibility
Optimised for automated and manual assembly processes streamlining production efficiency
Adheres to stringent EU RoHS and China RoHS standards promoting environmental responsibility
Related links
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
