Phoenix Contact SM-36KP006 Series Male Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 609-274
- Mfr. Part No.:
- 1605750
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$107.89
(exc. GST)
$118.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $107.89 | $5.395 |
| 5 + | $104.87 | $5.244 |
*price indicative
- RS Stock No.:
- 609-274
- Mfr. Part No.:
- 1605750
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | SM-36KP006 | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series SM-36KP006 | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to offer exceptional performance and reliability for a variety of electrical connections. Crafted from high quality materials, this product features a pin connection type and is engineered to operate within a wide range of conductor cross sections. With its nickel plated surface, coated with gold, it ensures optimal conductivity and long lasting durability. Ideal for both industrial applications and automation solutions, this crimp contact meets stringent RoHS requirements, making it an environmentally responsible choice for manufacturers and engineers alike.
Constructed with a nickel plated contact surface for superior corrosion resistance
Designed with a crimp connection method that guarantees a robust assembly
Compatible with a wide range of conductor cross sections for versatile usage
Incorporates a low contact resistance feature for enhanced electrical performance
Supports easy monitoring of production and assembly processes
Designed for 100 insertion and withdrawal cycles to meet operational demands
Related links
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- Deutsch 0460 Series Male Crimp Terminal 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
