Phoenix Contact Sunclix Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 609-771
- Mfr. Part No.:
- 1196774
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$283.23
(exc. GST)
$311.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $283.23 | $1.133 |
*price indicative
- RS Stock No.:
- 609-771
- Mfr. Part No.:
- 1196774
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | Sunclix | |
| Current | 34A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 0.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 31.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series Sunclix | ||
Current 34A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 0.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 31.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact exemplifies precision engineering and functionality, making it a vital component for various electrical applications. Designed within the SUNCLIX family, it accommodates a range of conductor cross sections and ensures reliable connectivity with minimal resistance. Built to withstand extreme conditions, this product is suitable for both indoor and outdoor installations. Whether in industrial setups or commercial machinery, its robust construction and thoughtful design promise enhanced durability and performance.
Offers a secure connection that mitigates the risk of disconnection
Constructed to endure a wide temperature range for operational flexibility
Ensures compliance with EU RoHS regulations promoting sustainability
Facilitates easy installation for qualified electrical personnel
Powers applications efficiently with minimal contact resistance
Related links
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
