TE Connectivity 2834666-1 Series Female Crimp Contact Crimp, 26 AWG Max

This image is representative of the product range

Subtotal (1 reel of 15000 units)*

$778.66

(exc. GST)

$856.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$778.66$0.052

*price indicative

RS Stock No.:
327-388
Mfr. Part No.:
2834666-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Wire

Current

3A

Series

2834666-1

Contact Plating

Pre Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

26AWG

Minimum Operating Temperature

+40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

UL, LV 214

COO (Country of Origin):
CN
The TE Connectivity DYNAMIC ULTRA TERMINAL 26 AWG is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. The Connector Product Type is a Housing Assembly with a Connector & Housing Type of Plug. It is a Wire-to-Board Connector System and is not sealable. It operates at a voltage of 125 VAC, with a contact type of socket and contact mating area plating material of pre-tin. The wire contact termination area plating material is also pre-tin, and it includes contact retention within the housing.

EU RoHS Compliance Compliant

EU ELV Compliance Compliant

Reliable contact interconnection system

Retainer facilitates a secondary lock for secure Terminal assurance within the receptacle housing, ensuring high contact retention force

After mating, the lock status can be verified visually or with a Camera system, as the connector latch is positioned on the TOP

Avoids mis-mating of identical pin configurations

Black and natural color options available upon customer request

Multiple contact points

Secondary lock feature by pre-assembled retainer

Visual check possibility after lock

Two keys for error-proof connection

Black and natural color for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy