Molex 505565 Series Female Crimp Contact, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 115000 more to save $460.00

View bulk pricing options

Subtotal (1 reel of 23000 units)*

$2,852.00

(exc. GST)

$3,128.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
23000 - 92000$0.124$2,852.00-
115000 +$0.12$2,760.00$460.00

*price indicative

RS Stock No.:
243-6910
Mfr. Part No.:
505431-1100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Female

For Use With

Micro-Lock Plus Receptacle Housing 505565

Current

1.5A

Series

505565

Contact Plating

Gold Plated

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

REACH SVHC, EU ELV, CHINA RoHS

COO (Country of Origin):
JP
The Molex crimp terminal is suitable for 26, 28, 30 AWG wire size. It is rated for 50V AC (RMS)/DC voltage. It has gold plated mating and tin plated termination.

1.5A maximum current per contact

Made of copper alloy and has tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy