TE Connectivity 16309 Series Female Crimp Contact, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 473-816
- Mfr. Part No.:
- 163092-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
$433.29
(exc. GST)
$476.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $433.29 | $4.333 |
*price indicative
- RS Stock No.:
- 473-816
- Mfr. Part No.:
- 163092-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Current | 13A | |
| Series | 16309 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Current 13A | ||
Series 16309 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- PL
The TE Connectivity AMP Type III+ power contact is engineered to meet the evolving needs of modern electrical applications. This robust component allows for efficient crimping to a wide range of wire sizes, making it an invaluable part of your connectivity solutions. Ideal for use in power and signal circuits, its gold contact plating ensures optimal conductivity and reliability. Designed to function in demanding conditions, it boasts an expansive operating temperature range, affirming its versatility across various environments. With an emphasis on durability and performance, this power contact simplifies installation while ensuring long-lasting operation, catering to both industrial and commercial applications with ease.
Features a bright finish that enhances the overall performance of the connection
Designed with a straight contact orientation for straightforward integration into existing systems
Allows for easy terminations with its reliable crimp method, reducing installation time
Complies with major industry regulations, ensuring its suitability for a wide range of applications
Includes a wire insulation support feature, enhancing the security and durability of the connection
Constructed from high-quality materials that contribute to its longevity and effectiveness in various environments
Related links
- Phoenix Contact D2PC Series Female Crimp Contact 24 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Contact 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity 2834666-2 Series Female Crimp Contact 24 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
