Phoenix Contact D2PC Series Female Crimp Contact, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 483-392
- Mfr. Part No.:
- 1378354
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5000 units)*
$1,151.06
(exc. GST)
$1,266.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,151.06 | $0.23 |
*price indicative
- RS Stock No.:
- 483-392
- Mfr. Part No.:
- 1378354
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | PCB Terminal Block | |
| Series | D2PC | |
| Current | 4A | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With PCB Terminal Block | ||
Series D2PC | ||
Current 4A | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact is designed for efficient connectivity across a variety of applications. With its versatile crimp connection method and robust construction, it ensures reliable performance where it counts. Whether you're assembling equipment or upgrading your electronics, this product guarantees a secure fit and excellent conductivity. Tailored for professional use, it adheres to stringent quality standards and provides peace of mind with its reliable specifications. As part of the D2PC-MP-F product family, it boasts features that enhance its functionality and adaptability, making it a go-to choice for industrial applications.
Constructed with a tin-plated surface for enhanced conductivity
Designed with a socket connection type for easy integration into existing systems
Supports a range of conductor cross sections for versatility
Features a nominal current rating suitable for many electrical applications
Made from durable copper alloy, ensuring long-lasting performance
Complies with EU RoHS, reflecting a commitment to environmental standards
Offers a stripping length that's optimised for ease of use during installation
Related links
- TE Connectivity 16309 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact D2PC-MP Series Female Crimp Contact 18 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact SF-10KS010 Series Female Crimp Contact 17 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 22 AWG Max
