FlexLink Grey Plastic Cover Strip, 11 mm Groove Size, 3 m Length

Subtotal (1 lot of 3 units)*

$24.60

(exc. GST)

$27.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +$24.60$8.20

*price indicative

RS Stock No.:
248-9758
Mfr. Part No.:
XCAC 3 P
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Product Type

Cover Strip

Compatible Groove Size

11 mm

Compatible Strut Profile

44 x 48 mm

Colour

Grey

Length

3m

Material

Plastic

Product System

XC

Standards/Approvals

No

Series

XCAC

RoHS Status: Exempt

COO (Country of Origin):
SE

PVC Cover Strip


Available to fit 11mm wide T-slots (XC beams), 7.2mm wide T-slots (XF beams), and 5.6mm wide T-slots (XC beams).

Supplied in 1 metre lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy