Eaton Grey Plastic Cover Strip, 429 mm Length
- RS Stock No.:
- 120-802
- Mfr. Part No.:
- 155453 EPCOVER50-P100-JM
- Brand:
- Eaton
Subtotal (1 unit)*
$130.98
(exc. GST)
$144.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.98 |
*price indicative
- RS Stock No.:
- 120-802
- Mfr. Part No.:
- 155453 EPCOVER50-P100-JM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover Strip | |
| Colour | Grey | |
| Length | 429mm | |
| Material | Plastic | |
| Product System | Eaton xEnergy Basic LV systems | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover Strip | ||
Colour Grey | ||
Length 429mm | ||
Material Plastic | ||
Product System Eaton xEnergy Basic LV systems | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cover with a 50mm is part of the standard flush mounting EP system used for surface mounting factory finished, type tested switchgear assemblies.
RoHS compliant
Related links
- Eaton Grey Plastic Cover Strip, 305 mm Length
- Eaton Plastic Cover 429 mm L
- Siemens Grey Plastic Cover Strip, 216 mm Length
- FlexLink Grey Plastic Cover Strip 3 m Length
- Eaton Plastic Cover 305 mm L
- Eaton Grey Plastic M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
