FlexLink Grey Plastic Rim Strip, 7.2 mm Groove Size, 3 m Length

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 lot of 3 units)*

$30.03

(exc. GST)

$33.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 5$30.03$10.01-
6 - 11$29.57$9.8571%
12 +$28.90$9.6333%

*price indicative

RS Stock No.:
289-9341
Mfr. Part No.:
XFET 3 A
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Product Type

Rim Strip

Compatible Groove Size

7.2 mm

Compatible Strut Profile

60 mm

Colour

Grey

Length

3m

Material

Plastic

Product System

XF

Standards/Approvals

No

Series

XFET

RoHS Status: Exempt

COO (Country of Origin):
SE

Rim Strip


Grey PVC strip designed to secure and seal glass or plastic sheet into beam T-slots. Beams can be used to frame sheets and create enclosure/guard panels.,Strips XC will accept 4 to 5mm material.Strips XF and XD will accept 3mm material.,See stock nos. 681-659 for 5mm polycarbonate sheet, and 681-637 for 3mm polycarbonate sheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy