Eaton Grey Plastic Cover Strip, 305 mm Length
- RS Stock No.:
- 120-803
- Mfr. Part No.:
- 155457 EPCOVER50-P185-JM
- Brand:
- Eaton
Subtotal (1 unit)*
$145.65
(exc. GST)
$160.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.65 |
*price indicative
- RS Stock No.:
- 120-803
- Mfr. Part No.:
- 155457 EPCOVER50-P185-JM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover Strip | |
| Colour | Grey | |
| Length | 305mm | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover Strip | ||
Colour Grey | ||
Length 305mm | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton 50mm Covered by the standard flush mounting EP system, designed for surface mounting factory finished, type tested switchgear assemblies.
Sturdy and durable for long lasting use
RoHS conform
Constructed from high quality plastic
- RS Stock No. 0120802
- Mfr. Part No. 155453 EPCOVER50-P100-JM
Each
$130.98
- RS Stock No. 2033193
- Mfr. Part No. 8GK9910-0KK00
Each (In a Pack of 10)
$6.272
- RS Stock No. 2797759
- Mfr. Part No. 3842558507
Each (In a Pack of 10)
$89.966
- RS Stock No. 2797761
- Mfr. Part No. 3842558509
Each (In a Pack of 10)
$104.24












