Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 10 mm Groove Size, 2 m Length
- RS Stock No.:
- 418-1434
- Mfr. Part No.:
- 3 842 524 072
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$27.97
(exc. GST)
$30.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 24 | $27.97 | $13.985 |
| 25 - 49 | $27.49 | $13.745 |
| 50 + | $27.03 | $13.515 |
*price indicative
- RS Stock No.:
- 418-1434
- Mfr. Part No.:
- 3 842 524 072
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Strip | |
| Compatible Groove Size | 10 mm | |
| Colour | Grey | |
| Length | 2m | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Strip | ||
Compatible Groove Size 10 mm | ||
Colour Grey | ||
Length 2m | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Cover Strip Profile
Cover strip profiles can be clipped into the groove, enabling panes and panels to be secured at any point using self-tapping screws
Qty 2 x 1 metre length per bag
Door & Window Accessories
Related links
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Transparent Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Grey Thermoplastic Elastomer Cover Strip, 10 m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2 m Length
