SKF Coupler Straight

Subtotal (1 unit)*

$22.17

(exc. GST)

$24.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.17

*price indicative

RS Stock No.:
268-9854
Mfr. Part No.:
PHE L095RINGKIT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Torque Rating

25.8Nm

Style

Snap Wrap

Jaw Type

Straight

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF jaw coupling provide a cost-effective solution for standard power application, cushioning moderate shock load and dampening low vibration level. Virtually maintenance-free and easy to install, jaw coupling is available with a snap wrap element, allowing element replacement in situ. This make it the most popular coupling in the world. It is consist of 2 hub, 2 nitrile wrap insert, 2 ring kit and 1 spacer.

Cost-effective

General purpose for standard power application

Virtually maintenance-free

Accommodate moderate shock loads and small vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy