SKF, 167 mm OD, 111mm Bore Steel Coupler 30 GC

Subtotal (1 unit)*

$800.52

(exc. GST)

$880.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$800.52

*price indicative

RS Stock No.:
231-1956
Mfr. Part No.:
PHE 30GCRSB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Size

30 GC

Bore Diameter

111mm

Outside Diameter

167mm

Maximum Speed

4400rpm

Torque Rating

12100Nm

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
KR
The SKF gear coupling is a very high-torque ratings, along with unparalleled bore capacities, give this coupling a great advantage over other types of couplings. The gear coupling are rated up to 1 310 kNm with a maximum bore of 525 mm. This is a heavy duty coupling with incredible design flexibility, making it an economical choice for many applications. The unique design of the gear coupling tooth crowning dramatically reduces backlash and radial clearance. The hub bore capacities are the largest in the industry, allowing for low cost and long service life.

Use of alloy steel, heat-treated, to improve capacity by between 35–40%

Size 30GC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy