SKF Coupler Straight
- RS Stock No.:
- 268-9859
- Mfr. Part No.:
- PHE L110RINGKIT
- Brand:
- SKF
Subtotal (1 unit)*
$43.33
(exc. GST)
$47.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.33 |
*price indicative
- RS Stock No.:
- 268-9859
- Mfr. Part No.:
- PHE L110RINGKIT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Torque Rating | 105Nm | |
| Style | Snap Wrap | |
| Jaw Type | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Torque Rating 105Nm | ||
Style Snap Wrap | ||
Jaw Type Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF jaw coupling provide a cost-effective solution for standard power application, cushioning moderate shock load and dampening low vibration level. Virtually maintenance-free and easy to install, jaw coupling is available with a snap wrap element, allowing element replacement in situ. This make it the most popular coupling in the world. It is consist of 2 hub, 2 nitrile wrap insert, 2 ring kit and 1 spacer.
Cost-effective
General purpose for standard power application
Virtually maintenance-free
Accommodate moderate shock loads and small vibration
