SKF, 275 mm OD Cast Iron Coupler Cast Iron Type F
- RS Stock No.:
- 268-9849
- Mfr. Part No.:
- PHE FRC280FTB
- Brand:
- SKF
Subtotal (1 unit)*
$529.67
(exc. GST)
$582.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $529.67 |
*price indicative
- RS Stock No.:
- 268-9849
- Mfr. Part No.:
- PHE FRC280FTB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 275mm | |
| Torque Rating | 3150Nm | |
| Element Material | Cast Iron | |
| Hub Material | Cast Iron | |
| Style | Taper Bushed Hub | |
| Jaw Type | Type F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 275mm | ||
Torque Rating 3150Nm | ||
Element Material Cast Iron | ||
Hub Material Cast Iron | ||
Style Taper Bushed Hub | ||
Jaw Type Type F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF Coupler, 275mm Outside Diameter, 3150Nm Torque Rating - PHE FRC280FTB
This coupler transmits torque between shafts in industrial drive systems, providing a robust connection for rotating machinery. It combines a segmented jaw element with a tapered-bushed hub arrangement to Interface with keyed shafts, suitable for installations where a removable, high-capacity coupling is required.
Features and Benefits:
• Cast iron jaw element delivers strong shock absorption and torsional stiffness • Cast iron hub construction offers Durable contact surfaces for repeated assembly • Type F jaw profile minimises backlash for smoother torque transfer • Taper-bushed hub enables straightforward mounting and secure fit • Rated torque of 3150 Nm supports high-load rotational drives • Complies with RoHS requirements for restricted substances
Applications
• Suitable for coupling motors to gearboxes in automation systems • Ideal for connecting drives in electrical power transmission set-ups • Used for shaft coupling in mechanical processing equipment • Can be used for replacement taper bushing coupler installations
What materials are used for load-bearing components?
The central jaw element and the hub are both MADE from cast iron to provide consistent strength and wear resistance under cyclic loading.
How does the hub attachment method affect maintenance?
The tapered-bushed hub design permits removal and reinstallation without heating, reducing downtime for shaft alignment and service tasks.
What operating capability should be considered for selection?
Select this unit where torque demands are up to 3150 Nm and where a jaw-style Interface is appropriate for managing torsional loads.
Are there environmental restrictions tied to hazardous substances?
The product meets RoHS limits, indicating restricted substances are controlled in its manufacture and suitable for applications requiring reduced hazardous content.
