SKF, 275 mm OD Cast Iron Coupler Cast Iron Type H
- RS Stock No.:
- 268-9852
- Mfr. Part No.:
- PHE FRC280RSB
- Brand:
- SKF
Subtotal (1 unit)*
$764.47
(exc. GST)
$840.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.47 |
*price indicative
- RS Stock No.:
- 268-9852
- Mfr. Part No.:
- PHE FRC280RSB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 275mm | |
| Torque Rating | 3150Nm | |
| Element Material | Cast Iron | |
| Hub Material | Cast Iron | |
| Style | Solid Bore | |
| Jaw Type | Type H | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 275mm | ||
Torque Rating 3150Nm | ||
Element Material Cast Iron | ||
Hub Material Cast Iron | ||
Style Solid Bore | ||
Jaw Type Type H | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF FRC coupling have a higher load capacity than jaw coupling and virtually maintenance-free operation, it is designed as a general-purpose coupling. It has a solid bore, which make it possible for it to be drilled to the desired bore dimension. It is able to cushion moderate shock load, dampen low level of vibration and accommodate incidental misalignment.
Designed for high speed
Relative high load carrying capacity
Accommodate incidental misalignment, moderate shock loads and vibration
Virtually maintenance-free
Related links
- SKF, 275 mm OD Cast Iron Coupler Cast Iron Type H
- SKF, 275 mm OD Cast Iron Coupler Cast Iron Type F
- SKF 53 mm Length Coupler, Cast Iron
- SKF 103 mm Length Coupler, Cast Iron
- SKF 78 mm Length Coupler, Cast Iron
- SKF 48 mm Length Coupler, Cast Iron
- SKF 136 mm Length Coupler, Cast Iron
- SKF 38 mm Length Coupler, Cast Iron
