SKF, 225 mm OD, 136 mm Length Coupler, Cast Iron
- RS Stock No.:
- 231-2026
- Mfr. Part No.:
- PHE FRC230RSB
- Brand:
- SKF
Subtotal (1 unit)*
$474.77
(exc. GST)
$522.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.77 |
*price indicative
- RS Stock No.:
- 231-2026
- Mfr. Part No.:
- PHE FRC230RSB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Length | 136mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Length 136mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF FRC coupling are designed as a general purpose coupling. They are able to cushion moderate shock loads, dampen low levels of vibration and accommodate incidental misalignment. The FRC coupling offer a range of hubs and elements to select, to meet the demand for low cost, general purpose flexible coupling. It used phosphate coated for improved corrosion resistance and available with fire-resistant and anti-static elements (F.R.A.S).
Installation quick and simple
Size is 230
- RS Stock No. 2312023
- Mfr. Part No. PHE FRC230HTB
Each
$314.73
- RS Stock No. 2312022
- Mfr. Part No. PHE FRC230FTB
Each
$319.05
- RS Stock No. 2312028
- Mfr. Part No. PHE FRC70HTB
Each
$29.35
- RS Stock No. 2312008
- Mfr. Part No. PHE FRC110RSB
Each
$80.06












