Subtotal (1 unit)*
$3,341.29
(exc. GST)
$3,675.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,341.29 |
*price indicative
- RS Stock No.:
- 268-9827
- Mfr. Part No.:
- PHE 45GCCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Bore Diameter | 77mm | |
| Size | 45 | |
| Outside Diameter | 274mm | |
| Maximum Speed | 3200rpm | |
| Torque Rating | 42000Nm | |
| Material | Steel | |
| Series | 45GC | |
| Standards/Approvals | RoHS | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Bore Diameter 77mm | ||
Size 45 | ||
Outside Diameter 274mm | ||
Maximum Speed 3200rpm | ||
Torque Rating 42000Nm | ||
Material Steel | ||
Series 45GC | ||
Standards/Approvals RoHS | ||
Bore Type Plain | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is heavy duty coupling with incredible design flexibility, making an economical choice for many application. it has very high-torque rating, along with unparalleled bore capacity, give this coupling a great advantage over other types of couplings. A complete gear coupling consist of 2 hub, 2 cover and 1 assembly kit.
Designed for low speed and high torque
Accommodate parallel and angular misalignment
Accommodate axial movement
