SKF, 210 mm OD, 64mm Bore Flexible Coupling 40

Subtotal (1 unit)*

$1,864.83

(exc. GST)

$2,051.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,864.83

*price indicative

RS Stock No.:
465-282
Mfr. Part No.:
PHE 40GCRSB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flexible Coupling

Size

40

Bore Diameter

64mm

Outside Diameter

210mm

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF Gear couplings are heavy duty couplings with incredible design flexibility, making them an economical choice for many applications. Very high torque ratings, along with unparalleled bore capacities, give these couplings a great advantage over other types of couplings. The unique design of the gear coupling's tooth crowning dramatically reduces backlash and radial clearance. A complete gear coupling consists of 2 hubs, 2 covers and 1 assembly kit.

Designed for low speed and high torque

Accommodate parallel and angular misalignment

Accommodate axial movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy