SKF, 366 mm OD, 115mm Bore Steel Coupler 60
- RS Stock No.:
- 268-9834
- Mfr. Part No.:
- PHE 60GCCOVER
- Brand:
- SKF
Subtotal (1 unit)*
$7,283.53
(exc. GST)
$8,011.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,283.53 |
*price indicative
- RS Stock No.:
- 268-9834
- Mfr. Part No.:
- PHE 60GCCOVER
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 115mm | |
| Size | 60 | |
| Product Type | Coupler | |
| Outside Diameter | 366mm | |
| Maximum Speed | 2450rpm | |
| Torque Rating | 90400Nm | |
| Material | Steel | |
| Series | 60GC | |
| Bore Type | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 115mm | ||
Size 60 | ||
Product Type Coupler | ||
Outside Diameter 366mm | ||
Maximum Speed 2450rpm | ||
Torque Rating 90400Nm | ||
Material Steel | ||
Series 60GC | ||
Bore Type Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is heavy duty coupling with incredible design flexibility, making an economical choice for many application. it has very high-torque rating, along with unparalleled bore capacity, give this coupling a great advantage over other types of couplings. A complete gear coupling consist of 2 hub, 2 cover and 1 assembly kit.
Designed for low speed and high torque
Accommodate parallel and angular misalignment
Accommodate axial movement
