OPTIBELT Flector Flexible Element Cast Iron 5600rpm 1250 Nm

Subtotal (1 unit)*

$125.90

(exc. GST)

$138.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.90

*price indicative

RS Stock No.:
268-3469
Mfr. Part No.:
STERNH65
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Flector

Maximum Speed

5600rpm

Material

Cast Iron

Element Type

Flexible Element

Torque Rating

1250Nm

Standards/Approvals

RoHS, tolerance zone JS9, with references to DIN EN 1561, DIN 6885/1 (keyway)

Series

HABIX

COO (Country of Origin):
CN
The OPTIBELT jaw coupling used with flexible elements used to achieve flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.

Effectively noise can absorbed

Precision operating characteristic

Maximum of operational safety

Resistance against wear and oil

Excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy