OPTIBELT Flector Flexible Element Cast Iron 14000rpm 70 Nm
- RS Stock No.:
- 268-3456
- Mfr. Part No.:
- STERNH24
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.13 |
*price indicative
- RS Stock No.:
- 268-3456
- Mfr. Part No.:
- STERNH24
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Flector | |
| Element Type | Flexible Element | |
| Material | Cast Iron | |
| Maximum Speed | 14000rpm | |
| Torque Rating | 70Nm | |
| Outside Diameter | 55 mm | |
| Series | HABIX | |
| Standards/Approvals | RoHS, tolerance zone JS9, with references to DIN EN 1561, DIN 6885/1 (keyway) | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Flector | ||
Element Type Flexible Element | ||
Material Cast Iron | ||
Maximum Speed 14000rpm | ||
Torque Rating 70Nm | ||
Outside Diameter 55 mm | ||
Series HABIX | ||
Standards/Approvals RoHS, tolerance zone JS9, with references to DIN EN 1561, DIN 6885/1 (keyway) | ||
- COO (Country of Origin):
- CN
The OPTIBELT jaw coupling used with flexible elements used to achieve flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.
Maximum of operational safety
Precision operating characteristic
Effectively noise can absorbed
Resistance against wear and oil
Excellent durability
Related links
- OPTIBELT Flector Flexible Element Cast Iron 4750rpm 2560 Nm
- OPTIBELT Flector Flexible Element Cast Iron 3750rpm 4800 Nm
- OPTIBELT Flector Flexible Element Cast Iron 8000rpm 530 Nm
- OPTIBELT Flector Flexible Element Cast Iron 6300rpm 820 Nm
- OPTIBELT Flector Flexible Element Cast Iron 11800rpm 190 Nm
- OPTIBELT Flector Flexible Element Cast Iron 5600rpm 1250 Nm
- OPTIBELT Flector Cast Iron 7200 Nm
- Rexnord Flexible Coupling Flector
