OPTIBELT Flector Cast Iron 7200 Nm

Subtotal (1 unit)*

$272.56

(exc. GST)

$299.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.56

*price indicative

RS Stock No.:
268-3474
Mfr. Part No.:
STERNH9098
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Flector

Material

Cast Iron

Torque Rating

7200Nm

Series

HABIX

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The OPTIBELT jaw coupling used with flexible elements used to achieve flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.

Precision operating characteristic

Maximum of operational safety

Effectively noise can absorbed

Resistance against wear and oil

Excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy